Part Details for 66.9395-20028 by Stäubli Electrical Connectors
Overview of 66.9395-20028 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158832-0028DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER | |
10128622-002820FLF | Amphenol Communications Solutions | HPCE R/A Receptacle Enhanced walls 28P20S | |
10125023-320028ALF | Amphenol Communications Solutions | HPCE BTB VT RECEPT 32P28 |
Price & Stock for 66.9395-20028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSMS-419-20028
|
TME | Test lead, 8A, banana plug 4mm,both sides, insulated, Urated: 1kV Min Qty: 1 | 0 |
|
$15.4000 / $18.4900 | RFQ |