Part Details for 66.9394-15028 by Stäubli Electrical Connectors
Overview of 66.9394-15028 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93944-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
93944-412HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
93944-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 66.9394-15028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSMF-419-15028
|
TME | Test lead, 8A, banana plug 4mm,both sides, insulated, Urated: 1kV Min Qty: 1 | 0 |
|
$12.2600 / $14.7200 | RFQ |
DISTI #
C1S505400070876
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$12.0000 / $14.5000 | Buy Now |