Part Details for 66.9394-15027 by Stäubli Electrical Connectors
Overview of 66.9394-15027 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9394-15027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSMF-419-15027
|
TME | Test lead, 8A, banana plug 4mm,both sides, insulated, Urated: 1kV Min Qty: 1 | 0 |
|
$12.2400 / $14.6900 | RFQ |
DISTI #
86F5019
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, brown, PVC, 1.0 mm², CAT IV Min Qty: 1 | 1 |
|
$9.1535 / $11.7842 | Buy Now |
DISTI #
C1S505400070867
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$11.8000 / $14.3000 | Buy Now |