Part Details for 66.9394-10026 by Stäubli Electrical Connectors
Overview of 66.9394-10026 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9394-10026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSMF-419-10026
|
TME | Connection cable, 8A, banana plug 4mm,both sides, Urated: 1kV Min Qty: 1 | 0 |
|
$11.5600 / $13.8900 | RFQ |
DISTI #
86F5015
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, purple, PVC, 1.0 mm², CAT IV Min Qty: 1 | 9 |
|
$8.7489 / $11.2348 | Buy Now |
DISTI #
C1S765600007607
|
Chip1Stop | Accessory Container: Bulk | 10 |
|
$11.3000 / $13.7000 | Buy Now |