Part Details for 66.9391-15022 by Multi-Contact AG
Overview of 66.9391-15022 by Multi-Contact AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-811502250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
51915-022LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Receptacle, Solder To Board | |
51939-140LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 24S Right Angle Header, Solder To Board |
Price & Stock for 66.9391-15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ |