Part Details for 66.9328-24 by Multi-Contact AG
Results Overview of 66.9328-24 by Multi-Contact AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
66.9328-24 Information
66.9328-24 by Multi-Contact AG is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79328YZQR | Texas Instruments | High PSRR, Low Noise, 200mA Single Output LDO, 5-DSBGA -40 to 125 | |
TPS79328QDBVRQ1 | Texas Instruments | Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125 | |
TPS79328DBVR | Texas Instruments | High PSRR, Low Noise, 200mA Single Output LDO, 5-SOT-23 -40 to 125 |
Price & Stock for 66.9328-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ | ||
|
Dynamic Solutions GmbH | 1100 |
|
RFQ |
Part Details for 66.9328-24
66.9328-24 CAD Models
66.9328-24 Part Data Attributes
|
66.9328-24
Multi-Contact AG
Buy Now
Datasheet
|
Compare Parts:
66.9328-24
Multi-Contact AG
Interconnection Device,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MULTI CONTACT AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |