Part Details for 66.9327-27 by Stäubli Electrical Connectors
Overview of 66.9327-27 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9327-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZGL-410-27
|
TME | Plug, 4mm banana, 19A, 600V, brown, 1mm2, on cable Min Qty: 1 | 0 |
|
$4.6300 / $5.5600 | RFQ |
DISTI #
86F9493
|
Bürklin Elektronik | 4 mm plug, screw connection, 1.0 mm², CAT II, brown, 66.9327-27 Min Qty: 1 | 5 |
|
$3.7285 / $5.3928 | Buy Now |