There are no models available for this part yet.
Overview of 66.9303-20021 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9303L-V-AX | Renesas Electronics Corporation | 1 Mbps Totem Pole Output Type High CMR, IPM DRIVER 6-PIN SDIP Photocoupler, , / | |
HS9-303AEH-Q | Renesas Electronics Corporation | Radiation Hardened CMOS Dual SPDT Analog Switch | |
PS9303L2-V-E3-AX | Renesas Electronics Corporation | 1 Mbps Totem Pole Output Type High CMR, IPM DRIVER 6-PIN SDIP Photocoupler |
Price & Stock for 66.9303-20021 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XMF-418-20021
|
TME | Test lead, 32A, banana plug 4mm x2, insulated, Urated: 1kV, Len: 2m Min Qty: 1 | 0 |
|
$7.4000 / $8.8800 | RFQ | |
DISTI #
C1S505400064547
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 6 |
|
$8.4100 | Buy Now |