Part Details for 66.9155-21 by Multi-Contact AG
Overview of 66.9155-21 by Multi-Contact AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9155M-02U72 | Renesas Electronics Corporation | 2.5A Companion Charger IC for Rapid Charging Applications | |
DA9155M-EVAL1 | Renesas Electronics Corporation | DA9155M 2.5A Companion Charger IC Evaluation Board | |
69155-150 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating |
Price & Stock for 66.9155-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ |