Part Details for 66.9032-21 by Stäubli Electrical Connectors
Overview of 66.9032-21 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9032-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8121
|
Newark | Banana Jack, 4Mm, 24A, Tht, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:24A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Staubli 66.9032-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
25F2022
|
Bürklin Elektronik | 4 mm socket, solder connection, CAT III, black, 66.9032-21 Min Qty: 1 |
373 in Stock 2000 Available Soon |
|
$2.5875 / $3.7351 | Buy Now |