Part Details for 66.9013-10024 by Stäubli Electrical Connectors
Overview of 66.9013-10024 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010024AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
78029013A | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder | |
RC19013A100GNG#BB0 | Renesas Electronics Corporation | PCIe Gen6 13-Output Clock Buffer |
Price & Stock for 66.9013-10024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMF-414-10024
|
TME | Test lead, 19A, banana plug 4mm,both sides, insulated, Len: 1m Min Qty: 1 | 0 |
|
$4.5900 / $5.4800 | RFQ |
DISTI #
C1S505400061799
|
Chip1Stop | 4 mm safety test lead 100 cm yellow pbFree: Yes Container: Bulk | 10 |
|
$4.8300 / $5.9500 | Buy Now |