Part Details for 66.9013-07524 by Stäubli Electrical Connectors
Overview of 66.9013-07524 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78029013A | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder | |
RC19013A100GNG#BB0 | Renesas Electronics Corporation | PCIe Gen6 13-Output Clock Buffer | |
PS9013-Y-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output, High CMR, IPM DRIVER, 5-PIN SSOP (LSO5) Photocoupler, , / |
Price & Stock for 66.9013-07524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMF-414-07524
|
TME | Test lead, 19A, banana plug 4mm,both sides, insulated, Len: 0.75m Min Qty: 1 | 0 |
|
$4.3000 / $5.1600 | RFQ |