Part Details for 66.9013-05023 by Multi-Contact AG
Overview of 66.9013-05023 by Multi-Contact AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130502324385E1LF | Amphenol Communications Solutions | 8613 M CNR | |
ME3005630502311 | Amphenol Communications Solutions | Mini Cool Edge 0.6mm Orthogonal, Gen 5, 2pcsEDSFF, 1*1, 56pins, 12.17mm offset, Without screw | |
86130502324355E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 66.9013-05023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ |