Part Details for 66.9008-15021 by Stäubli Electrical Connectors
Overview of 66.9008-15021 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9008-15021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPF-484-15021
|
TME | Test lead, 20A, probe tip x2,angular banana plug 4mm x2, black Min Qty: 1 | 0 |
|
$7.5100 / $9.0100 | RFQ |
DISTI #
86F9130
|
Bürklin Elektronik | Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, black, PVC, 1.0 mm², CAT II Min Qty: 1 | 32 |
|
$5.6211 / $7.4301 | Buy Now |
DISTI #
C1S765600007175
|
Chip1Stop | Accessory Container: Bulk | 10 |
|
$8.1600 / $10.4000 | Buy Now |