Part Details for 66.9005-10023 by Stäubli Electrical Connectors
Overview of 66.9005-10023 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910023CBG#AC0 | Renesas Electronics Corporation | Equipped with a management data input / output interface (MDIO). Ideal for applications such as optical modules | |
R7F7010023AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
SE1810023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 100 signal pins, Vertical |
Price & Stock for 66.9005-10023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMF-484-10023
|
TME | Test lead, 19A, banana plug 4mm,angular banana plug 4mm, Len: 1m Min Qty: 1 | 0 |
|
$5.7800 / $6.9400 | RFQ |