There are no models available for this part yet.
Overview of 66.82.8.110.0300 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 66.82.8.110.0300 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y9327
|
Newark | Relays Rohs Compliant: Yes |Finder 66.82.8.110.0300 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $18.3600 | Buy Now | |
DISTI #
66.82.8.110.0300
|
TME | Relay: electromagnetic power, DPST-NO, Ucoil: 110VAC, 66.82, 930Ω Min Qty: 1 | 0 |
|
$11.9700 / $13.6200 | RFQ | |
DISTI #
66.82.8.110.0300
|
Relay Specialties | Power Relay, 110VAC, 30 A2A DPST-NO, Chassis MountQuick Connect - 0.250" (6.3mm) Min Qty: 1 | 0 |
|
RFQ |