Part Details for 66.2024-20 by Stäubli Electrical Connectors
Overview of 66.2024-20 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2024-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLM-4N-46-20
|
TME | 4mm banana, 32A, 1kV, yellow-green, nickel plated Min Qty: 1 | 0 |
|
$2.8300 / $3.3300 | RFQ |
DISTI #
22F7166
|
Bürklin Elektronik | 4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, yellow/green, 66.2024-20 Min Qty: 1 | 50 |
|
$1.9325 / $2.7901 | Buy Now |
DISTI #
C1S505400064185
|
Chip1Stop | Plug pbFree: Yes Container: Bulk | 10 |
|
$3.3700 / $3.8400 | Buy Now |