Part Details for 66.2022-29 by Stäubli Electrical Connectors
Overview of 66.2022-29 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2022-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLQ-4N-46-29
|
TME | 4mm banana, 32A, 1kV, insulated,with 4mm axial socket Min Qty: 1 | 0 |
|
$1.7700 / $2.0500 | RFQ |
DISTI #
C1S505400045481
|
Chip1Stop | Plug Container: Bulk | 10 |
|
$1.9400 / $2.5400 | Buy Now |