Part Details for 66.2017-20024 by Stäubli Electrical Connectors
Overview of 66.2017-20024 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel |
Price & Stock for 66.2017-20024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-S25-20024
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1000V, Len: 2m Min Qty: 1 | 0 |
|
$14.5900 / $16.9500 | RFQ |