Part Details for 66.2015-05020 by Stäubli Electrical Connectors
Overview of 66.2015-05020 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 66.2015-05020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-F25-05020
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 0.5m Min Qty: 1 | 0 |
|
$7.6800 / $8.9100 | RFQ |
DISTI #
C1S505400048886
|
Chip1Stop | Plug Container: Bulk | 10 |
|
$7.5900 / $9.2700 | Buy Now |