Part Details for 66.2015-02523 by Stäubli Electrical Connectors
Overview of 66.2015-02523 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2015-02523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4A-F25-02523
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 0.25m, blue Min Qty: 1 | 0 |
|
$7.0900 / $8.2300 | RFQ |
DISTI #
86F2833
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, blue, PVC, 2.5 mm², CAT II, CAT III Min Qty: 1 | 9 |
|
$5.0554 / $6.6827 | Buy Now |