Part Details for 66.2012-15027 by Stäubli Electrical Connectors
Overview of 66.2012-15027 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 66.2012-15027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4N-S10-15027
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, Len: 1.5m Min Qty: 1 | 0 |
|
$7.8900 / $9.1600 | RFQ |
DISTI #
C1S505400063973
|
Chip1Stop | Plug pbFree: Yes Container: Bulk | 10 |
|
$7.7800 / $9.5000 | Buy Now |