Part Details for 65EET by Eaton Bussmann
Overview of 65EET by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65EET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2305
|
Newark | Hrc Fuse, British Bs 88, 500 V, 690 V, 65 A, Bolted Tag, Eet Series |Eaton Bussmann 65EET Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.9700 | Buy Now |
DISTI #
65EET-ND
|
DigiKey | FUSE 65A 690V TYPE T Min Qty: 120 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.3735 | Buy Now |
DISTI #
71390395
|
RS | 65A 690V AC TYPE T FUSE (5) | Bussmann by Eaton 65EET RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$243.0000 | RFQ |
DISTI #
1202337
|
element14 Asia-Pacific | FUSE, HRC, HIGH SPEED, 65A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.5481 / $36.5407 | Buy Now |
DISTI #
1202337
|
Farnell | FUSE, HRC, HIGH SPEED, 65A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$32.7503 / $42.3495 | Buy Now |