Part Details for 65E1CL15.5 by Littelfuse Inc
Overview of 65E1CL15.5 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65E1CL15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4775
|
Newark | Fus 15.5Kv Mv E-Rated 65E Clip Lock/Box |Littelfuse 65E1CL15.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,271.4000 / $2,479.4700 | Buy Now |
DISTI #
576-65E1CL15.5
|
Mouser Electronics | Specialty Fuses 65A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$907.5000 / $949.4900 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 65E Clip Lock RoHS: Compliant | 0 |
|
$1,548.1200 / $1,632.9400 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 65A 15.5KVAC CYL | 0 |
|
$2,107.2750 / $2,149.4204 | RFQ |