Part Details for 65ASA by Apex Tool Group LLC
Overview of 65ASA by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65ASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65ASA-ND
|
DigiKey | TWEEZER POINTED VERY FINE 5.50" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$35.3000 | Buy Now |
DISTI #
578-65ASA
|
Mouser Electronics | Pliers & Tweezers 65ASA TWEEZERS 140MM RoHS: Compliant | 2 |
|
$35.3000 | Buy Now |