Part Details for 65A.SA.0 by IDEAL-TEK SA
Results Overview of 65A.SA.0 by IDEAL-TEK SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65A.SA.0 Information
65A.SA.0 by IDEAL-TEK SA is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL70020SEHL/PROTO | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL73020SEHL/PROTO | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor |
Price & Stock for 65A.SA.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464TW203
|
Techni-Tool, Inc. | Ideal-Tek 65A.SA.0 High Precision Tweezers, Style 65A, Anti-Acid/Anti-Mag SS, Bent, Very Fine, 5.5" | 0 |
|
$36.2800 | Buy Now |