Part Details for 65_N-75-0-11/133_NE by HUBER+SUHNER
Overview of 65_N-75-0-11/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 65_N-75-0-11/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0651
|
Newark | Rf Terminator, N Type Plug, 1.3Ghz Rohs Compliant: Yes |Huber+Suhner 65_N-75-0-11/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.5400 | Buy Now |
DISTI #
3628-65_N-75-0-11/133_NE-ND
|
DigiKey | CONN TREM PLG MALE N-TYPE 75OH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$182.1966 / $271.6700 | Buy Now |
DISTI #
455-65N75011133NE
|
Mouser Electronics | RF Terminators N plug(m), 1W RoHS: Compliant | 0 |
|
$206.3600 / $230.9600 | Order Now |
|
Onlinecomponents.com | Coaxial Termination, 75 Ohm, BNC, jack (female) RoHS: Compliant | 0 |
|
$188.7900 / $217.8300 | Buy Now |
Part Details for 65_N-75-0-11/133_NE
65_N-75-0-11/133_NE CAD Models
65_N-75-0-11/133_NE Part Data Attributes
|
65_N-75-0-11/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
65_N-75-0-11/133_NE
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 1300MHz Max, 75ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | N-M, I/P POWER-MAX(PEAK)=1500W | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.08 |