Part Details for 65R1 by Amphenol TPC Wire & Cable
Overview of 65R1 by Amphenol TPC Wire & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Renewable Energy
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM365R15RDNR | Texas Instruments | 3V-to-65V input, 1V-to-16V output, 0.15A synchronous buck converter power module 11-QFN-FCMOD -40 to 125 | |
TPSM265R1SILR | Texas Instruments | 3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125 | |
TPSM265R1V3SILR | Texas Instruments | 3-V to 65-V input, 100-mA, step-down power module in 2.8 x 3.7 mm package 10-uSiP -40 to 125 |
Price & Stock for 65R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4965-65R1-ND
|
DigiKey | CONN RING 6 AWG #10 Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
9375 In Stock |
|
$0.3428 / $0.3809 | Buy Now |
Part Details for 65R1
65R1 CAD Models
65R1 Part Data Attributes
|
65R1
Amphenol TPC Wire & Cable
Buy Now
Datasheet
|
Compare Parts:
65R1
Amphenol TPC Wire & Cable
Ring Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TPC WIRE & CABLE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |