Part Details for 65E1C8.25 by Littelfuse Inc
Overview of 65E1C8.25 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 65E1C8.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-65E1C8.25
|
Mouser Electronics | Specialty Fuses 65A 8250VAC 80kA@8.25kV INT RoHS: Not Compliant | 0 |
|
$503.9400 / $604.7100 | Order Now |
|
Onlinecomponents.com | Fus 8.25Kv Mv E-Rated 65E RoHS: Compliant | 0 |
|
$889.7700 / $940.9500 | Buy Now |
DISTI #
65E1C8.25
|
TTI | Specialty Fuses 65A 8250VAC 80kA@8.25kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for 65E1C8.25
65E1C8.25 CAD Models
65E1C8.25 Part Data Attributes
|
65E1C8.25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
65E1C8.25
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 403.2 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 8250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 65E1C8.25
This table gives cross-reference parts and alternative options found for 65E1C8.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65E1C8.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65E-1C-8.25 | Electric Fuse, Medium Blow, 65A, 8250VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 65E1C8.25 vs 65E-1C-8.25 |