65981-021
Amphenol FCi
Description: Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal

Overview of 65981-021 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 65981-021 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65981-021 by Amphenol FCi

65981-021
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LATCHED
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 65981-021
    Amphenol FCi
    Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal
    VS

Alternate Parts for 65981-021

This table gives cross-reference parts and alternative options found for 65981-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65981-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSD-16-26-L-05.00-S-K Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc 65981-021 vs MMSD-16-26-L-05.00-S-K
MMSD-16-24C-S-06.50-S-K-M Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc 65981-021 vs MMSD-16-24C-S-06.50-S-K-M
MMSD-16-20-L-18.11-S-K-M Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc 65981-021 vs MMSD-16-20-L-18.11-S-K-M
220F32D1C Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 65981-021 vs 220F32D1C
220F32D1H Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 65981-021 vs 220F32D1H
1-530902-6 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE's AMP 65981-021 vs 1-530902-6
3-172865-2 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE's AMP 65981-021 vs 3-172865-2
220F32D1B Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 65981-021 vs 220F32D1B
3-172865-2 CONNECTOR, 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE Connectivity 65981-021 vs 3-172865-2
220F32C10 Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT ATI Electronique & Interconnecxions 65981-021 vs 220F32C10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65981-021 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65981-021 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 65981-021 would you like to use for your alert(s)?
  • Please alert me when 65981-021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65981-021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65981-021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65981-021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65981-021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65981-021 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: