Part Details for 65980-035LF by Amphenol Communications Solutions
Overview of 65980-035LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65980RHFR | Texas Instruments | Thunderbolt™ Bus Power Power Management IC (PMIC) 24-VQFN -40 to 85 | |
TPS65980RHFT | Texas Instruments | Thunderbolt™ Bus Power Power Management IC (PMIC) 24-VQFN -40 to 85 | |
84817-104035LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard |
Price & Stock for 65980-035LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ1127
|
Newark | Mini Latch Hsg Sr .100Cc-Ks/Bag |Amphenol Communications Solutions 65980-035LF RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
65980-035LF-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 2700 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8108 | Buy Now |