Part Details for 659-65AB by Wakefield-Vette
Overview of 659-65AB by Wakefield-Vette
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 659-65AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6549
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:36.8Mm, External Height - Metric:16.51Mm, External Length - Metric:36.8Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 659-65AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$1.7800 / $1.9800 | Buy Now |
DISTI #
659-65AB-ND
|
DigiKey | HEATSINK EXTRUSION 37MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0363 / $1.5400 | Buy Now |
DISTI #
567-659-567-65AB
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 189 |
|
$1.5300 / $1.7100 | Buy Now |
DISTI #
70663562
|
RS | Unidirectional Fin Heat Sink for 37mm BGA | Wakefield 659-65AB RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
567 In Stock |
|
$0.7960 / $1.3910 | Buy Now |
DISTI #
61656974
|
Verical | Heat Sink Passive BGA Pin Array Black Anodized Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 550 |
|
$1.4954 / $1.8411 | Buy Now |
DISTI #
67513794
|
Verical | Heat Sink Passive BGA Pin Array Black Anodized Min Qty: 50 Package Multiple: 25 | Americas - 550 |
|
$1.4954 / $1.8411 | Buy Now |
DISTI #
000000000000798921
|
Sager | Heat Sinks Unidirectional Fin Heat Sink for 37mm BGA, 36.8x16.5mm Min Qty: 1200 | 0 |
|
$0.9270 / $1.0900 | Buy Now |
DISTI #
1961147
|
element14 Asia-Pacific | HEAT SINK RoHS: Compliant Min Qty: 1 Container: Each | 352 |
|
$1.1333 / $1.8148 | Buy Now |
DISTI #
1961147
|
Farnell | HEAT SINK RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 4 Days Container: Each | 352 |
|
$1.7442 / $2.0202 | Buy Now |
Part Details for 659-65AB
659-65AB CAD Models
659-65AB Part Data Attributes:
|
659-65AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
659-65AB
Wakefield-Vette
Heat Sink, Fin, Pin Fin Array, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 16.5 mm | |
Length | 36.8 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 22.68 g | |
Width | 36.8 mm |