Part Details for 658AFS 0001000 by Belden Inc
Overview of 658AFS 0001000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 658AFS 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7256
|
Newark | Shielded Multipair Cable 3Pr 1000Ft 300V Multi, Cable Shielding:Shielded, No. Of Conductors:16Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.33Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Voltage Rating:300V Rohs Compliant: Yes |Belden 658AFS 0001000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,445.3100 / $1,557.1500 | Buy Now |
DISTI #
BEL7528-1000-ND
|
DigiKey | MULTI-PAIR 16COND 18/22AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2947 | Buy Now |
DISTI #
566-658AFS-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR SHIELD 1000ft SPL NO COLOR RoHS: Compliant | 0 |
|
$1,419.1900 | Order Now |
DISTI #
70004378
|
RS | Composite, 22 AWG, 3, 0.218 in. (Twisted Pair Jacket), Bare Copper | Belden 658AFS 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,447.5700 | RFQ |