Part Details for 658HGK by APEM Inc
Overview of 658HGK by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 658HGK
658HGK CAD Models
658HGK Part Data Attributes
|
658HGK
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
658HGK
APEM Inc
Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Metal Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | METAL LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 31.8 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 34.5 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@25VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 25 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
Alternate Parts for 658HGK
This table gives cross-reference parts and alternative options found for 658HGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 658HGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
658HTKLUXE-3V | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658HTKLUXE-3V |
658HT-1V | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658HT-1V |
658H/2GK-1V | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658H/2GK-1V |
0140-3016 | Toggle Switch, 3PDT, Latched And Momentary, Solder Terminal, Panel Mount-threaded | Therm-O-Disc (Emerson) | 658HGK vs 0140-3016 |
658HG038-3V | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658HG038-3V |
658HLUXE | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658HLUXE |
658HG-1V | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658HG-1V |
0140-3006 | Toggle Switch, 3PDT, Latched And Momentary, Quick Connect Terminal, Panel Mount-threaded | Therm-O-Disc (Emerson) | 658HGK vs 0140-3006 |
658HGK-3V | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658HGK-3V |
658HK-1V | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | APEM Inc | 658HGK vs 658HK-1V |