Part Details for 6588572-2 by TE Connectivity
Overview of 6588572-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6588572-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6588572-2
|
Avnet Americas | C/A, MT-RJ TO MTRJ XG FIBER - Bulk (Alt: 6588572-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 6588572-2
6588572-2 CAD Models
6588572-2 Part Data Attributes
|
6588572-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6588572-2
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | MT-RJ | |
Connector Side2 | MT-RJ | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |