Part Details for 658801103080 by Wurth Elektronik
Overview of 658801103080 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 658801103080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8238
|
Newark | Connector, Rcpt, 80Pos, 2Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Contacts:80Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 658801103080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1200 | Buy Now |
DISTI #
732-11562-1-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191 In Stock |
|
$5.4300 / $8.3000 | Buy Now |
DISTI #
710-658801103080
|
Mouser Electronics | Board to Board & Mezzanine Connectors WR-BTB 1mm Fml Vert Rcptl 11.75mm Ht 80P RoHS: Compliant | 0 |
|
$5.4300 / $7.0300 | Order Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$7.1676 / $13.0320 | Buy Now |
Part Details for 658801103080
658801103080 CAD Models
658801103080 Part Data Attributes
|
658801103080
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
658801103080
Wurth Elektronik
0.80mm SMT Female Shrouded Vertical Receptacle 11.75mm Height WR-BTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |