There are no models available for this part yet.
Overview of 65873-006 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65873-001 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Strain Relief, 10 Positions. | |
65873-008 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Strain Relief, 50 Positions. | |
65873-014 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Strain Relief, 44 Positions. |
Price & Stock for 65873-006 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG65873-006
|
Heilind Electronics | 34 POS STRAIN PRELOAD QKI | Americas - 0 in Stock |
|
$0.4056 / $0.4123 | Buy Now | |
DISTI #
62304475
|
Verical | Connector Accessories Strain Relief Straight Blue Bag RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 1000 |
|
$0.5500 / $0.6500 | Buy Now | |
Bristol Electronics | 500 |
|
RFQ | ||||
Bristol Electronics | 224 |
|
RFQ | ||||
Quest Components | STRAIN RELIEF | 400 |
|
$0.0945 / $0.2100 | Buy Now | ||
Quest Components | STRAIN RELIEF | 179 |
|
$0.0945 / $0.2100 | Buy Now | ||
Quest Components | STRAIN RELIEF | 80 |
|
$0.7269 / $1.2115 | Buy Now | ||
Quest Components | STRAIN RELIEF | 80 |
|
$1.0238 / $2.7300 | Buy Now | ||
DISTI #
BRG65873-006
|
Interstate Connecting Components | 34 POS STRAIN PRELOAD QKI | 0 |
|
$0.4056 / $0.4123 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
CAD Models for 65873-006 by Amphenol FCi
Part Data Attributes for 65873-006 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|