Datasheets
65863-507 by:

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle

Part Details for 65863-507 by Amphenol FCi

Overview of 65863-507 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 65863-507

Part # Distributor Description Stock Price Buy
DISTI # BRG65863-507
Heilind Electronics QKE HDR Americas - 0 in Stock
  • 800 $2.3037
  • 3,600 $2.2665
$2.2665 / $2.3037 Buy Now
DISTI # BRG65863-507
Interstate Connecting Components QKE HDR 0
  • 800 $2.3037
  • 3,600 $2.2665
$2.2665 / $2.3037 Buy Now

Part Details for 65863-507

65863-507 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

65863-507 Part Data Attributes

65863-507 Amphenol FCi
Buy Now Datasheet
Compare Parts:
65863-507 Amphenol FCi Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARISED, LATCHED
Board Mounting Option HOLE .086-.098
Body Breadth 0.36 inch
Body Length 2.33 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 10000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.105 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 30
UL Flammability Code 94VE-0

Alternate Parts for 65863-507

This table gives cross-reference parts and alternative options found for 65863-507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65863-507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
65863-507LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65863-507 vs 65863-507LF
65863-507LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65863-507 vs 65863-507LF
Part Number Description Manufacturer Compare
65863-507LF Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65863-507 vs 65863-507LF
65863-507 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, Amphenol Communications Solutions 65863-507 vs 65863-507

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65863-507 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65863-507 by Amphenol FCi

  • Please alert me when 65863-507 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 65863-507 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65863-507 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 65863-507 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65863-507.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65863-507 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: