Datasheets
65863-057LF by:

Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u".) Gold Mating Plating.

Part Details for 65863-057LF by Amphenol Communications Solutions

Overview of 65863-057LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
65863-057LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating.
65863-333LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating.
65863-067PLF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating.

Price & Stock for 65863-057LF

Part # Distributor Description Stock Price Buy
DISTI # 84K6295
Newark Conn, Header, 14Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Quickie 65863 Series Rohs Compliant: Yes |Amphenol Communications Solutions 65863-057LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 715
  • 1 $0.9650
  • 10 $0.9650
  • 25 $0.9650
  • 50 $0.9650
  • 100 $0.9650
$0.9650 Buy Now
DISTI # 609-6486-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray 212
In Stock
  • 1 $2.3800
  • 20 $1.4045
  • 80 $1.3587
  • 440 $1.3075
  • 960 $1.2066
  • 4,900 $1.0290
$1.0290 / $2.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Lead time: 6 Weeks Container: Tray 0
Tray
  • 400 $1.3300
$1.3300 Buy Now
Onlinecomponents.com Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 μin.) Gold Mating Plating. RoHS: Compliant 180 Partner Stock
  • 20 $2.0300
  • 100 $1.6400
  • 260 $1.5700
  • 500 $1.5300
  • 1,000 $1.4500
  • 2,500 $1.4100
  • 5,000 $1.3700
  • 7,500 $1.3500
$1.3500 / $2.0300 Buy Now
DISTI # 65863-057LF
IBS Electronics Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Quickie&#xAE, Tray Min Qty: 800 Package Multiple: 1 0
  • 800 $1.6560
$1.6560 Buy Now
Master Electronics Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 μin.) Gold Mating Plating. RoHS: Compliant 180 Partner Stock
  • 20 $2.0300
  • 100 $1.6400
  • 260 $1.5700
  • 500 $1.5300
  • 1,000 $1.4500
  • 2,500 $1.4100
  • 5,000 $1.3700
  • 7,500 $1.3500
$1.3500 / $2.0300 Buy Now

Part Details for 65863-057LF

65863-057LF Part Data Attributes

65863-057LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
65863-057LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u".) Gold Mating Plating.
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature LATCHED, POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 14
UL Flammability Code 94VE-0

Alternate Parts for 65863-057LF

This table gives cross-reference parts and alternative options found for 65863-057LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65863-057LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
65863-057R Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65863-057LF vs 65863-057R
20021521-00114T4LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 65863-057LF vs 20021521-00114T4LF
77319-803-14 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 65863-057LF vs 77319-803-14
86130148324368E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 65863-057LF vs 86130148324368E1LF
86130142123388E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi 65863-057LF vs 86130142123388E1LF
N3314-53K2UB Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, 3M Interconnect 65863-057LF vs N3314-53K2UB
68459-414HLF Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 65863-057LF vs 68459-414HLF
65863-648R Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65863-057LF vs 65863-648R
86130148424368E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 65863-057LF vs 86130148424368E1LF
86130142014368E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 65863-057LF vs 86130142014368E1LF

65863-057LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65863-057LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65863-057LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 65863-057LF would you like to use for your alert(s)?
  • Please alert me when 65863-057LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65863-057LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65863-057LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65863-057LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65863-057LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65863-057LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: