Part Details for 6585-2N4209 by onsemi
Results Overview of 6585-2N4209 by onsemi
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| TB6585AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 PhasesDriver/Vout(V)=45/Iout(A)=1.8/Square, Sine Wave | |
| 86585-040LF | Amphenol Communications Solutions | MINI LATCH HSG DR .125X.-250CC | |
| 86585-036LF | Amphenol Communications Solutions | MINI LATCH HSG DR .125X.-250CC | 
Price & Stock for 6585-2N4209
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                6585-2N4209
                            
                        
                     
                 | 
                Avnet Silica | Bipolar BJT Transistor PNP 15V 50mA 850MHz 300mW Surface Mount Die (Alt: 6585-2N4209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 | 
                     | 
                Buy Now |