Part Details for 65846-024LF by Amphenol FCi
Overview of 65846-024LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-024LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 40 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 44 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 65846-024LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06336765
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 40 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1830 | Americas - 20031 |
|
$2.6510 | Buy Now |
DISTI #
BRG65846-024LF
|
Heilind Electronics | MINI LATCH HSG .100X.100--CC POL | Americas - 0 in Stock |
|
$3.9226 / $4.1221 | Buy Now |
DISTI #
BRG65846-024LF
|
Interstate Connecting Components | MINI LATCH HSG .100X.100--CC POL | 0 |
|
$3.9226 / $4.1221 | Buy Now |
Part Details for 65846-024LF
65846-024LF CAD Models
65846-024LF Part Data Attributes
|
65846-024LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65846-024LF
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.994 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65846-024LF
This table gives cross-reference parts and alternative options found for 65846-024LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-024LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65043-017LF | Amphenol Communications Solutions | Check for Price | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | 65846-024LF vs 65043-017LF |
90635-3402 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | 65846-024LF vs 90635-3402 |
51242-4000 | Molex | $0.4781 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle, | 65846-024LF vs 51242-4000 |
90635-3403 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | 65846-024LF vs 90635-3403 |
66415-017LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 65846-024LF vs 66415-017LF |
65832-019LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | 65846-024LF vs 65832-019LF |
1827842-1 | TE Connectivity | $2.6250 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.059 inch Pitch, Latch, Natural Insulator, Plug | 65846-024LF vs 1827842-1 |
90635-3401 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | 65846-024LF vs 90635-3401 |
66415-054LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 65846-024LF vs 66415-054LF |
531129-5 | TE Connectivity | $162.3559 | 2 ROW BOX RECP 40 POS STAG | 65846-024LF vs 531129-5 |