Part Details for 65846-019LF by Amphenol Communications Solutions
Overview of 65846-019LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-019LF | Amphenol Communications Solutions | 65461-019LF-CUS HDR | |
65846-019LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 26 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 65846-019LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1327
|
Newark | Connector Housing, Rcpt, 26Pos, 2.54Mm Rohs Compliant: Yes |Amphenol Communications Solutions 65846-019LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$2.7800 / $3.6700 | Buy Now |
DISTI #
84K6285
|
Newark | Wire-Board Connector Receptacle 26 Position, 2.54Mm, Product Range:Fci Mini-Pv 65846, Gender:Receptacle, No. Of Positions:26Positions, Pitch Spacing:2.54Mm, For Use With:Fci Mini-Pv 65846 Series Contacts, Contact Termination:Crimp Rohs Compliant: Yes |Amphenol Communications Solutions 65846-019LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.9300 | Buy Now |
DISTI #
609-3539-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2656 / $5.2900 | Buy Now |
|
Future Electronics | 26 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$2.5700 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
590 In Stock |
|
$2.1600 / $3.1600 | Buy Now |
DISTI #
C1S227400294824
|
Chip1Stop | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant | 11823 |
|
$2.5100 | Buy Now |
DISTI #
C1S227401903275
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1 |
|
$2.0800 | Buy Now |
|
Master Electronics | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
590 In Stock |
|
$2.1600 / $3.1600 | Buy Now |
Part Details for 65846-019LF
65846-019LF CAD Models
65846-019LF Part Data Attributes
|
65846-019LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65846-019LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 26 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.294 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65846-019LF
This table gives cross-reference parts and alternative options found for 65846-019LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-019LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65846-019LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 65846-019LF vs 65846-019LF |