Part Details for 65846-014LF by Amphenol Corporation
Overview of 65846-014LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR | |
65846-014LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 4 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 65846-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65846-014LF
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag - Bag (Alt: 65846-014LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.8051 | Buy Now |
DISTI #
649-65846-014LF
|
Mouser Electronics | Headers & Wire Housings HSG .100" POL 4POS. RoHS: Compliant | 1002 |
|
$0.8410 / $1.8800 | Buy Now |
DISTI #
65846-014LF
|
TTI | Headers & Wire Housings HSG .100" POL 4POS. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
65846-014LF
|
Avnet Abacus | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 65846-014LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |