Part Details for 65846-007LF by Amphenol FCi
Overview of 65846-007LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68669-007LF | Amphenol Communications Solutions | 68669-007LF-CUSTOMER HEADER | |
68648-007LF | Amphenol Communications Solutions | 68648-007LF-CUS HDR RA 2X9 | |
65846-007LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 14 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 65846-007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_28604801
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 14 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 2740 |
|
$1.1834 / $1.8967 | Buy Now |
DISTI #
V99:2348_06366109
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 14 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1830 | Americas - 77 |
|
$0.1908 / $0.9701 | Buy Now |
DISTI #
V36:1790_06366109
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 14 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2216 | Americas - 6 |
|
$1.1860 / $1.7010 | Buy Now |
DISTI #
70236862
|
RS | Conn Rect HousingRecep 14Cnts Basics+ 2.54mmSpng Crimp 36-22AWG Vert DblRow | Amphenol FCI (Amphenol CS) 65846-007LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 72 |
|
$2.0700 / $2.6200 | Buy Now |
DISTI #
BRG65846-007LF
|
Heilind Electronics | MINI LATCH HSG DR POL | Americas - 227 in Stock375 On Order |
|
$1.5925 / $2.0669 | Buy Now |
DISTI #
BRG65846-007LF
|
Interstate Connecting Components | MINI LATCH HSG DR POL | 5387 On Order |
|
$1.5925 / $2.0669 | Buy Now |
Part Details for 65846-007LF
65846-007LF CAD Models
65846-007LF Part Data Attributes
|
65846-007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65846-007LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.694 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65846-007LF
This table gives cross-reference parts and alternative options found for 65846-007LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-007LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65846-007 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, | 65846-007LF vs 65846-007 |