Part Details for 65830-017 by Amphenol FCi
Overview of 65830-017 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65830-017
65830-017 CAD Models
65830-017 Part Data Attributes
|
65830-017
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65830-017
Amphenol FCi
Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65830-017
This table gives cross-reference parts and alternative options found for 65830-017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65830-017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531590-1 | 17 AMP BLADE II RCPT HSG | TE Connectivity | 65830-017 vs 531590-1 |
0009508171 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 65830-017 vs 0009508171 |
201F17D01U | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 65830-017 vs 201F17D01U |
65039-071 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 65830-017 vs 65039-071 |
65039-271 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 65830-017 vs 65039-271 |
65039-071 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 65830-017 vs 65039-071 |
0009921700 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 65830-017 vs 0009921700 |
8614-10-17-1-SO-2 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 65830-017 vs 8614-10-17-1-SO-2 |
8614-10-17-1-SO-1 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 65830-017 vs 8614-10-17-1-SO-1 |
65039-220 | Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 65830-017 vs 65039-220 |