Part Details for 65824-007 by Amphenol Communications Solutions
Overview of 65824-007 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65824-001 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Sea horse Latch Double Row, 2.54 mm (0.1 in.), Right Angle Header. | |
65824-007 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Eject Latch. | |
65824-007LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Eject Latch. |
Price & Stock for 65824-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87C6137
|
Newark | Qke Hdr Latch-65824-007/Tube |Amphenol Communications Solutions 65824-007 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
65824-007-ND
|
DigiKey | EJECTOR LATCH Min Qty: 20000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.0968 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.0888 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0859 / $0.1799 | Buy Now |