Part Details for 65823300LF by Amphenol FCi
Overview of 65823300LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-300LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Quickie Eject Latch Header, Through Hole, Right Angle, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 65823300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73462634
|
RS | 65823-300LF-QKE HDR | Amphenol FCI (Amphenol CS) 65823300LF Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 | RFQ |