Part Details for 65820 by Klein Tools Inc
Overview of 65820 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65820-013 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 26 Positions, 2.54mm (0.100in) Pitch. | |
65820-030 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 40 Positions, 2.54mm (0.100in) Pitch. | |
65820-030LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 65820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9751
|
Newark | Ratchet, 1/2" Drive, 5Deg Arc, 10", Blade Length:-, Overall Length:10", Handle Length:-, Product Range:- Rohs Compliant: Na |Klein Tools 65820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6800 | Buy Now |
DISTI #
65820-ND
|
DigiKey | HANDLE RATCHETING 10.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$29.1228 / $33.9000 | Buy Now |
|
Onlinecomponents.com | KLEIN TOOLS 65820 1/2" Drive, 10" Round Hand Ratchet, Chrome Plated RoHS: Compliant | 0 |
|
$26.5800 / $41.6000 | Buy Now |