There are no models available for this part yet.
Overview of 65817016LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65817-016LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 28 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 65817016LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73459948
|
RS | MINI LATCH HSG BULKHEAD | Amphenol FCI (Amphenol CS) 65817016LF Min Qty: 2400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |