There are no models available for this part yet.
Overview of 65817-018LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-018LF | Amphenol Communications Solutions | 68668-018LF-CUSTOMER HDR | |
68664-018LF | Amphenol Communications Solutions | 68664-018LF-HDR | |
67273-018LF | Amphenol Communications Solutions | 67273-018LF-VERTICAL GUIDE PIN SLOTT |
Price & Stock for 65817-018LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65817-018LF-ND
|
DigiKey | CONN RCPT HSG 34POS 2.54MM Min Qty: 1500 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2679 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$1.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1800 Partner Stock |
|
$1.3800 / $2.3600 | Buy Now | ||
DISTI #
C1S227403024086
|
Chip1Stop | Connector Discrete Wire Housing | 1800 |
|
$1.2500 / $1.4500 | Buy Now | |
Master Electronics | RoHS: Compliant |
1800 Partner Stock |
|
$1.3800 / $2.3600 | Buy Now |
CAD Models for 65817-018LF by Amphenol Communications Solutions
Part Data Attributes for 65817-018LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
34
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.545 inch
|
Body Length
|
2.2 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
2 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LATCH
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
32 AWG
|
Alternate Parts for 65817-018LF
This table gives cross-reference parts and alternative options found for 65817-018LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65817-018LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65817-018 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 65817-018LF vs 65817-018 |